Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
How to Operate MHF® I LK / Micro RF Coaxial Connector
How to Mount a Rear-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #1

CABLE 320 RF-200-A-1

DigiKey Part Number
2073-CABLE320RF-200-A-1-ND
Manufacturer
Manufacturer Product Number
CABLE 320 RF-200-A-1
Description
COAX CBL MHF1 LK TO SMA 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 LK to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 320 RF-200-A-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
-
Packaging
Bag
Part Status
Active
Style
I-PEX MHF1 LK to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.37mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,54000 €8,54 €
107,25800 €72,58 €
256,80320 €170,08 €
506,47840 €323,92 €
1006,16930 €616,93 €
2505,78320 €1.445,80 €
5005,50738 €2.753,69 €
1.0005,24481 €5.244,81 €
Manufacturers Standard Package
Unit Price without VAT:8,54000 €
Unit Price with VAT:9,99180 €