
CABLE 384 RF-250-0/0/0-E | |
|---|---|
DigiKey Part Number | 2073-CABLE384RF-250-0/0/0-E-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 384 RF-250-0/0/0-E |
Description | COAX CBL MHF1 LK TO CABLE 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 LK to Cable 1.37mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 LK to Cable | |
1st Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,22500 € | 42,25 € |
| 25 | 3,95960 € | 98,99 € |
| 50 | 3,77040 € | 188,52 € |
| 100 | 3,59030 € | 359,03 € |
| 250 | 3,36560 € | 841,40 € |
| 500 | 3,20504 € | 1.602,52 € |
| 1.000 | 3,05217 € | 3.052,17 € |
| 2.500 | 2,86133 € | 7.153,33 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,81490 € |

