Cable Assembly Coaxial MMCX to TNC RG-174 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB453RF-0300-A-1-S

DigiKey Part Number
2073-CAB453RF-0300-A-1-S-ND
Manufacturer
Manufacturer Product Number
CAB453RF-0300-A-1-S
Description
COAX CBL MMCX TO TNC 11.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to TNC RG-174 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug, Right Angle
Manufacturer
GCT
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
11.811" (300.00mm)
Part Status
Active
Cable Type
RG-174
Style
MMCX to TNC
Overall Impedance
50 Ohms
1st Connector
TNC Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25018,75376 €4.688,44 €
Manufacturers Standard Package
Unit Price without VAT:18,75376 €
Unit Price with VAT:21,94190 €