
05-24-A-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-24-A-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-A-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,51000 € | 7,55 € |
| 10 | 1,36800 € | 13,68 € |
| 25 | 1,20200 € | 30,05 € |
| 50 | 1,08920 € | 54,46 € |
| 100 | 0,98710 € | 98,71 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

