
05-10-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152660103 | Molex | 902 | WM11361-ND | 2,67000 € | Parametric Equivalent |
| FJH-10-D-05.00-4 | Samtec Inc. | 0 | FJH-10-D-05.00-4-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,40400 € | 7,02 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,11880 € | 27,97 € |
| 50 | 1,01380 € | 50,69 € |
| 100 | 0,91870 € | 91,87 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,04750 € |

