
EXPLORIR-WHV-E-100 | |
|---|---|
DigiKey Part Number | 2091-EXPLORIR-WHV-E-100-ND |
Manufacturer | |
Manufacturer Product Number | EXPLORIR-WHV-E-100 |
Description | SENSOR CARBON DIOXIDE UART OUT |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor UART, Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gas Sensing Solutions Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±5% | |
Output | UART, Voltage | |
Operating Temperature | -25°C ~ 55°C | |
Voltage - Supply | 3.25V ~ 5.5V | |
Current - Supply | 40mA | |
Base Product Number |

