Enclosed AC DC Converters 1 Output 12V 416mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACDM_12S3

DigiKey Part Number
3182-5ACDM_12S3-ND
Manufacturer
Manufacturer Product Number
5ACDM_12S3
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 416mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
GAPTEC Electronic
Features
Universal Input
Series
Operating Temperature
-25°C ~ 70°C (With Derating)
Packaging
Bulk
Efficiency
82%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.00" L x 1.00" W x 0.63" H (25.4mm x 25.4mm x 16.1mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
cURus, UL
Voltage - Output 1
12V
Standard Number
60950-1; 62368-1
Current - Output (Max)
416mA
Line Regulation
±1%
Power (Watts)
5 W
Load Regulation
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,81000 €14,81 €
514,09600 €70,48 €
1013,80400 €138,04 €
2513,42640 €335,66 €
5013,14740 €657,37 €
10012,87440 €1.287,44 €
25012,52196 €3.130,49 €
50012,26184 €6.130,92 €
Manufacturers Standard Package
Unit Price without VAT:14,81000 €
Unit Price with VAT:17,32770 €