Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1T8A4_0309S3UP | |
|---|---|
DigiKey Part Number | 3182-1T8A4_0309S3UPTR-ND - Tape & Reel (TR) 3182-1T8A4_0309S3UPCT-ND - Cut Tape (CT) 3182-1T8A4_0309S3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8A4_0309S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.97V | |
Voltage - Input (Max) | 3.63V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09956 € | 1.049,78 € |
| Unit Price without VAT: | 2,09956 € |
|---|---|
| Unit Price with VAT: | 2,45649 € |


