
1D8E_1205S3U | |
|---|---|
DigiKey Part Number | 3182-1D8E_1205S3U-ND |
Manufacturer | |
Manufacturer Product Number | 1D8E_1205S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 5 | 2,99200 € | 14,96 € |
| 10 | 2,94300 € | 29,43 € |
| 37 | 2,85378 € | 105,59 € |
| 74 | 2,80757 € | 207,76 € |
| 111 | 2,78090 € | 308,68 € |
| 259 | 2,72568 € | 705,95 € |
| 518 | 2,68133 € | 1.388,93 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |

