Isolated Module DC DC Converter 2 Output 5V -11.7V 4A, 625mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGDTK35OCE

DigiKey Part Number
2551-MGDTK35OCE-ND
Manufacturer
Manufacturer Product Number
MGDTK35OCE
Description
DC DC CONVERTER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -11.7V 4A, 625mA 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-11.7V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A, 625mA
Power (Watts)
27 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 95°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 12 Leads
Size / Dimension
2.88" L x 1.90" W x 0.49" H (73.3mm x 48.3mm x 12.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1129,36000 €129,36 €
6124,00167 €744,01 €
12121,98500 €1.463,82 €
27119,66333 €3.230,91 €
51117,87137 €6.011,44 €
Unit Price without VAT:129,36000 €
Unit Price with VAT:151,35120 €