New Product
RF Radio 435MHz ~ 470MHz GFSK RS-232, RS-422, RS-485, TTL 16.875kbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRS455C-C

DigiKey Part Number
2108-LRS455C-C-ND
Manufacturer
Manufacturer Product Number
LRS455C-C
Description
SERIAL DATA 435-470MHZ BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Radio 435MHz ~ 470MHz GFSK RS-232, RS-422, RS-485, TTL 16.875kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FreeWave Technologies
Series
Packaging
Box
Part Status
Active
Function
Radio
Modulation or Protocol
GFSK
Frequency
435MHz ~ 470MHz
Applications
Wireless
Interface
RS-232, RS-422, RS-485, TTL
Sensitivity
-
Power - Output
-
Data Rate (Max)
16.875kbps
Features
113km line of sight
Voltage - Supply
6V ~ 27V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1821,01000 €821,01 €
Manufacturers Standard Package
Unit Price without VAT:821,01000 €
Unit Price with VAT:960,58170 €