
FT2MNTUM-40.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT2MNTUM-40.0-T1TR-ND - Tape & Reel (TR) 631-FT2MNTUM-40.0-T1CT-ND - Cut Tape (CT) 631-FT2MNTUM-40.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT2MNTUM-40.0-T1 |
Description | XTAL OSC TCXO 40.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 2,14900 € | 21,49 € |
| 25 | 2,03200 € | 50,80 € |
| 50 | 1,94780 € | 97,39 € |
| 100 | 1,86740 € | 186,74 € |
| 250 | 1,76604 € | 441,51 € |
| 500 | 1,69310 € | 846,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62323 € | 1.623,23 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,88990 € |


