
FT1MNTUM-26.0-T1 | |
|---|---|
DigiKey Part Number | 631-FT1MNTUM-26.0-T1TR-ND - Tape & Reel (TR) 631-FT1MNTUM-26.0-T1CT-ND - Cut Tape (CT) 631-FT1MNTUM-26.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FT1MNTUM-26.0-T1 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,03200 € | 20,32 € |
| 25 | 1,92120 € | 48,03 € |
| 50 | 1,84180 € | 92,09 € |
| 100 | 1,76570 € | 176,57 € |
| 250 | 1,66988 € | 417,47 € |
| 500 | 1,60088 € | 800,44 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,73780 € |

