
FO3HFCYM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FO3HFCYM0.032768-T3TR-ND - Tape & Reel (TR) 631-FO3HFCYM0.032768-T3CT-ND - Cut Tape (CT) 631-FO3HFCYM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO3HFCYM0.032768-T3 |
Description | XTAL OSC XO 32.7680KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | -170ppm, +10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,67080 € | 66,77 € |
| 50 | 2,56040 € | 128,02 € |
| 100 | 2,45450 € | 245,45 € |
| 250 | 2,32140 € | 580,35 € |
| 500 | 2,24500 € | 1.122,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99618 € | 5.988,54 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,80250 € |











