
FC7BACBMI25.0-T1 | |
|---|---|
DigiKey Part Number | 631-1495-2-ND - Tape & Reel (TR) 631-1495-1-ND - Cut Tape (CT) 631-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BACBMI25.0-T1 |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,04560 € | 26,14 € |
| 50 | 1,00200 € | 50,10 € |
| 100 | 0,96070 € | 96,07 € |
| 250 | 0,90848 € | 227,12 € |
| 500 | 0,87090 € | 435,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83492 € | 834,92 € |
| 2.000 | 0,80044 € | 1.600,88 € |
| 3.000 | 0,78094 € | 2.342,82 € |
| 5.000 | 0,75707 € | 3.785,35 € |
| 7.000 | 0,74176 € | 5.192,32 € |
| 10.000 | 0,72587 € | 7.258,70 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,48590 € |

