
FC7BACALI25.0-T1 | |
|---|---|
DigiKey Part Number | 631-1497-2-ND - Tape & Reel (TR) 631-1497-1-ND - Cut Tape (CT) 631-1497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC7BACALI25.0-T1 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04200 € | 10,42 € |
| 25 | 0,98520 € | 24,63 € |
| 50 | 0,94440 € | 47,22 € |
| 100 | 0,90540 € | 90,54 € |
| 250 | 0,85620 € | 214,05 € |
| 500 | 0,82080 € | 410,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76272 € | 762,72 € |
| 2.000 | 0,73121 € | 1.462,42 € |
| 3.000 | 0,71339 € | 2.140,17 € |
| 5.000 | 0,69158 € | 3.457,90 € |
| 7.000 | 0,67759 € | 4.743,13 € |
| 10.000 | 0,66308 € | 6.630,80 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

