
FC5BAEEMM8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BAEEMM8.0-T1TR-ND - Tape & Reel (TR) 631-FC5BAEEMM8.0-T1CT-ND - Cut Tape (CT) 631-FC5BAEEMM8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BAEEMM8.0-T1 |
Description | CRYSTAL 8MHZ 20PF SMT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 20pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,66820 € | 66,82 € |
| 250 | 0,63180 € | 157,95 € |
| 500 | 0,60570 € | 302,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58066 € | 580,66 € |
| 2.000 | 0,55666 € | 1.113,32 € |
| 3.000 | 0,54309 € | 1.629,27 € |
| 5.000 | 0,52647 € | 2.632,35 € |
| 7.000 | 0,51581 € | 3.610,67 € |
| 10.000 | 0,50475 € | 5.047,50 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

