12 MHz ±30ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5BACBEI12.0-T1

DigiKey Part Number
631-FC5BACBEI12.0-T1TR-ND - Tape & Reel (TR)
631-FC5BACBEI12.0-T1CT-ND - Cut Tape (CT)
631-FC5BACBEI12.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BACBEI12.0-T1
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.816
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,76100 €7,61 €
250,71920 €17,98 €
500,68960 €34,48 €
1000,66090 €66,09 €
2500,62500 €156,25 €
5000,59916 €299,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57439 €574,39 €
2.0000,55065 €1.101,30 €
3.0000,53723 €1.611,69 €
5.0000,52079 €2.603,95 €
7.0000,51024 €3.571,68 €
10.0000,49930 €4.993,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €