12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC5BACAGI12.0-T1

DigiKey Part Number
631-1493-1-ND - Cut Tape (CT)
631-1493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC5BACAGI12.0-T1
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 90 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
90 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 655
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,74900 €7,49 €
250,70800 €17,70 €
500,67880 €33,94 €
1000,65080 €65,08 €
2500,61548 €153,87 €
5000,59000 €295,00 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €