
FC4SDCBMM8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMM8.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMM8.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMM8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMM8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMM8.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,16180 € | 8,09 € |
| 100 | 0,15500 € | 15,50 € |
| 250 | 0,14660 € | 36,65 € |
| 500 | 0,14056 € | 70,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13474 € | 134,74 € |
| 2.000 | 0,12917 € | 258,34 € |
| 3.000 | 0,12601 € | 378,03 € |
| 5.000 | 0,12214 € | 610,70 € |
| 7.000 | 0,11966 € | 837,62 € |
| 10.000 | 0,11709 € | 1.170,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |







