
FC4SDCBMF8.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF8.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF8.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF8.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF8.0-T1 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF8.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16400 € | 4,10 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,15050 € | 15,05 € |
| 250 | 0,14236 € | 35,59 € |
| 500 | 0,13650 € | 68,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13085 € | 130,85 € |
| 2.000 | 0,12543 € | 250,86 € |
| 3.000 | 0,12237 € | 367,11 € |
| 5.000 | 0,11862 € | 593,10 € |
| 7.000 | 0,11621 € | 813,47 € |
| 10.000 | 0,11371 € | 1.137,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |











