6 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4SDCBMF6.0-T1

DigiKey Part Number
631-FC4SDCBMF6.0-T1TR-ND - Tape & Reel (TR)
631-FC4SDCBMF6.0-T1CT-ND - Cut Tape (CT)
631-FC4SDCBMF6.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4SDCBMF6.0-T1
Description
CRYSTAL 6.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 120 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
FC4SDCBMF6.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17900 €1,79 €
250,16920 €4,23 €
500,16240 €8,12 €
1000,15580 €15,58 €
2500,14732 €36,83 €
5000,14120 €70,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13536 €135,36 €
2.0000,12976 €259,52 €
3.0000,12658 €379,74 €
5.0000,12270 €613,50 €
7.0000,12021 €841,47 €
10.0000,11763 €1.176,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €