
FC4SDCBMF3.6864-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF3.6864-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF3.6864-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF3.6864-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF3.6864-T1 |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 200 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF3.6864-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.197" W (11.70mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15220 € | 15,22 € |
| 250 | 0,14400 € | 36,00 € |
| 500 | 0,13806 € | 69,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13234 € | 132,34 € |
| 2.000 | 0,12687 € | 253,74 € |
| 3.000 | 0,12377 € | 371,31 € |
| 5.000 | 0,11997 € | 599,85 € |
| 7.000 | 0,11754 € | 822,78 € |
| 10.000 | 0,11501 € | 1.150,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

