
FC3BAEBDI25.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC3BAEBDI25.0-T1TR-ND - Tape & Reel (TR) 631-FC3BAEBDI25.0-T1CT-ND - Cut Tape (CT) 631-FC3BAEBDI25.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC3BAEBDI25.0-T1 |
Description | CRYSTAL 25.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39960 € | 9,99 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,34720 € | 86,80 € |
| 500 | 0,33282 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31905 € | 319,05 € |
| 2.000 | 0,30586 € | 611,72 € |
| 3.000 | 0,29839 € | 895,17 € |
| 5.000 | 0,28925 € | 1.446,25 € |
| 7.000 | 0,28339 € | 1.983,73 € |
| 10.000 | 0,27730 € | 2.773,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |







