24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BAEBDI24.0-T1

DigiKey Part Number
631-FC3BAEBDI24.0-T1TR-ND - Tape & Reel (TR)
631-FC3BAEBDI24.0-T1CT-ND - Cut Tape (CT)
631-FC3BAEBDI24.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BAEBDI24.0-T1
Description
CRYSTAL 24.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,42300 €4,23 €
250,39960 €9,99 €
500,38300 €19,15 €
1000,36710 €36,71 €
2500,34720 €86,80 €
5000,33282 €166,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31905 €319,05 €
2.0000,30586 €611,72 €
3.0000,29839 €895,17 €
5.0000,28925 €1.446,25 €
7.0000,28339 €1.983,73 €
10.0000,27730 €2.773,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €