20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BAEBDI20.0-T1

DigiKey Part Number
631-FC3BAEBDI20.0-T1TR-ND - Tape & Reel (TR)
631-FC3BAEBDI20.0-T1CT-ND - Cut Tape (CT)
631-FC3BAEBDI20.0-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BAEBDI20.0-T1
Description
CRYSTAL 20.000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41700 €4,17 €
250,39480 €9,87 €
500,37820 €18,91 €
1000,36260 €36,26 €
2500,34288 €85,72 €
5000,32870 €164,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31508 €315,08 €
2.0000,30206 €604,12 €
3.0000,29468 €884,04 €
5.0000,28565 €1.428,25 €
7.0000,27986 €1.959,02 €
10.0000,27385 €2.738,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €