20 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3BACCGM20.0-T3

DigiKey Part Number
631-FC3BACCGM20.0-T3TR-ND - Tape & Reel (TR)
631-FC3BACCGM20.0-T3CT-ND - Cut Tape (CT)
631-FC3BACCGM20.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC3BACCGM20.0-T3
Description
CRYSTAL 20MHZ 12PF SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.462
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52200 €5,22 €
250,49280 €12,32 €
500,47240 €23,62 €
1000,45290 €45,29 €
2500,42832 €107,08 €
5000,41060 €205,30 €
1.0000,39362 €393,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36814 €1.104,42 €
6.0000,35293 €2.117,58 €
9.0000,34433 €3.098,97 €
15.0000,33380 €5.007,00 €
21.0000,32704 €6.867,84 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €