16 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
FX252B

FC2BSBBMM16.0-T3

DigiKey Part Number
631-FC2BSBBMM16.0-T3TR-ND - Tape & Reel (TR)
631-FC2BSBBMM16.0-T3CT-ND - Cut Tape (CT)
631-FC2BSBBMM16.0-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC2BSBBMM16.0-T3
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±50ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,40800 €4,08 €
250,38600 €9,65 €
500,37020 €18,51 €
1000,35490 €35,49 €
2500,33560 €83,90 €
5000,32172 €160,86 €
1.0000,30841 €308,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28844 €865,32 €
6.0000,27652 €1.659,12 €
9.0000,26978 €2.428,02 €
15.0000,26152 €3.922,80 €
21.0000,25622 €5.380,62 €
30.0000,25073 €7.521,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €