
FC2BAEBDI16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC2BAEBDI16.0-T1TR-ND - Tape & Reel (TR) 631-FC2BAEBDI16.0-T1CT-ND - Cut Tape (CT) 631-FC2BAEBDI16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC2BAEBDI16.0-T1 |
Description | CRYSTAL 16.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 90 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 90 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41452 € | 103,63 € |
| 500 | 0,39736 € | 198,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38093 € | 380,93 € |
| 2.000 | 0,36517 € | 730,34 € |
| 3.000 | 0,35627 € | 1.068,81 € |
| 5.000 | 0,34536 € | 1.726,80 € |
| 7.000 | 0,33835 € | 2.368,45 € |
| 10.000 | 0,33109 € | 3.310,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

