
XLG-320-M-AB | |
|---|---|
DigiKey Part Number | 1866-XLG-320-M-AB-ND |
Manufacturer | |
Manufacturer Product Number | XLG-320-M-AB |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.5A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 6.5A | |
Power (Watts) | 312 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.69" L x 3.03" W x 1.56" H (246.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, EAC, ENEC, UKCA | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,23000 € | 57,23 € |
| 5 | 54,56200 € | 272,81 € |
| 10 | 52,15200 € | 521,52 € |
| 25 | 50,60320 € | 1.265,08 € |
| Unit Price without VAT: | 57,23000 € |
|---|---|
| Unit Price with VAT: | 66,95910 € |

