Isolated Module DC DC Converter 1 Output 12V 3.33A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKA40C-12

DigiKey Part Number
1866-4583-ND
Manufacturer
Manufacturer Product Number
SKA40C-12
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.33A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
88.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
8-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
2.00" L x 2.00" W x 0.43" H (50.8mm x 50.8mm x 11.0mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3.33A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 500 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
129,75000 €29,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,75000 €
Unit Price with VAT:34,80750 €

Other Suppliers on DigiKey

500In Stock
Ships from FORTEC Power GmbH