AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
MEAN WELL Din Rail Series Introduction

SDR-75-48

DigiKey Part Number
1866-4459-ND
Manufacturer
Manufacturer Product Number
SDR-75-48
Description
AC/DC DIN RAIL SUPPLY 48V 77W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Datasheet
 Datasheet
EDA/CAD Models
SDR-75-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.6A
Power (Watts)
77W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
89%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
129,95000 €29,95 €
528,48600 €142,43 €
1027,28100 €272,81 €
2526,42040 €660,51 €
Unit Price without VAT:29,95000 €
Unit Price with VAT:35,04150 €

Other Suppliers on DigiKey

99In Stock
Ships from FORTEC Power GmbH