Enclosed DC DC Converter 1 Output 24V 12.5A 46.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-300E-24

DigiKey Part Number
1866-5455-ND
Manufacturer
Manufacturer Product Number
RSD-300E-24
Description
DC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 12.5A 46.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
25.2V
Voltage - Input (Max)
46.8V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12.5A
Power (Watts)
300W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,46000 €119,46 €
5113,81200 €569,06 €
10108,77900 €1.087,79 €
25105,59960 €2.639,99 €
Unit Price without VAT:119,46000 €
Unit Price with VAT:139,76820 €

Other Suppliers on DigiKey

3In Stock
Ships from FORTEC Power GmbH