
RS-75-3.3 | |
|---|---|
DigiKey Part Number | 1866-4161-ND |
Manufacturer | |
Manufacturer Product Number | RS-75-3.3 |
Description | AC/DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-75-3.3 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 75% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 15 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS75-3.3 | TDK-Lambda | 20 | 285-1828-ND | 44,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,21000 € | 15,21 € |
| 5 | 14,44800 € | 72,24 € |
| 10 | 13,85300 € | 138,53 € |
| 25 | 13,42840 € | 335,71 € |
| Unit Price without VAT: | 15,21000 € |
|---|---|
| Unit Price with VAT: | 17,79570 € |


