
RCP-1600-12 | |
|---|---|
DigiKey Part Number | 1866-3968-ND |
Manufacturer | |
Manufacturer Product Number | RCP-1600-12 |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RCP-1600-12 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 88.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, PFC, Universal Input |
Type Enclosed | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 11.81" L x 3.35" W x 1.61" H (300.0mm x 85.0mm x 41.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 125 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,74000 € | 358,74 € |
| Unit Price without VAT: | 358,74000 € |
|---|---|
| Unit Price with VAT: | 419,72580 € |


