
LPF-90-42 | |
|---|---|
DigiKey Part Number | 1866-3233-ND |
Manufacturer | |
Manufacturer Product Number | LPF-90-42 |
Description | LED DVR CCCV ACDC 25.2-42V 2.15A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.15A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 25.2 ~ 42V | |
Current - Output (Max) | 2.15A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,82000 € | 33,82 € |
| 5 | 32,27200 € | 161,36 € |
| 10 | 30,80900 € | 308,09 € |
| 25 | 29,94880 € | 748,72 € |
| Unit Price without VAT: | 33,82000 € |
|---|---|
| Unit Price with VAT: | 39,56940 € |

