LCM1500Q-T-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


FORTEC Power GmbH
In Stock: 0
Unit Price: 361,67000 €
Datasheet
LCM1500Q-T-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1500Q-T-4

DigiKey Part Number
454-1544-ND
Manufacturer
Manufacturer Product Number
LCM1500Q-T-4
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Approval Agency
BSMI, CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1430,42000 €430,42 €
3404,94333 €1.214,83 €
5393,61800 €1.968,09 €
10378,75000 €3.787,50 €
Manufacturers Standard Package
Unit Price without VAT:430,42000 €
Unit Price with VAT:503,59140 €