


HEP-600-48 | |
|---|---|
DigiKey Part Number | 1866-2292-ND |
Manufacturer | |
Manufacturer Product Number | HEP-600-48 |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 305 VAC, 127 ~ 431 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HEP-600-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC, 127 ~ 431 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.02" L x 5.67" W x 1.91" H (280.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,03000 € | 215,03 € |
| 5 | 204,86400 € | 1.024,32 € |
| 10 | 195,75600 € | 1.957,56 € |
| 25 | 190,09800 € | 4.752,45 € |
| Unit Price without VAT: | 215,03000 € |
|---|---|
| Unit Price with VAT: | 251,58510 € |





