GEM40I15-P1J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


FORTEC Power GmbH
In Stock: 0
Unit Price: 14,77000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 18,00839 €
Datasheet
GEM40I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM40I15-P1J

DigiKey Part Number
1866-1821-ND
Manufacturer
Manufacturer Product Number
GEM40I15-P1J
Description
AC/DC WALL MOUNT ADAPTER 15V 40W
Customer Reference
Detailed Description
15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2.66A
Power (Watts)
40 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.97" L x 1.54" W x 2.21" H (75.5mm x 39.1mm x 56.2mm)
Approval Agency
CB, CE, cRUus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes