Transceiver Module General Purpose 25.78125Gbps 3.135V ~ 3.465V LC Duplex Pluggable, SFP28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS-A1EB1-FAQ

DigiKey Part Number
1785-1036-ND
Manufacturer
Manufacturer Product Number
TAS-A1EB1-FAQ
Description
SFP28, 25GBASE-LR, 10KM, 0 70DEG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 25.78125Gbps 3.135V ~ 3.465V LC Duplex Pluggable, SFP28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Formerica Optoelectronics Inc.
Series
-
Packaging
Tray
Part Status
Active
Data Rate
25.78125Gbps
Wavelength
-
Applications
General Purpose
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP28
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1359,58000 €359,58 €
10320,85800 €3.208,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:359,58000 €
Unit Price with VAT:420,70860 €