
O25664A-GGS-TS3 | |
|---|---|
DigiKey Part Number | 2632-O25664A-GGS-TS3-ND |
Manufacturer | |
Manufacturer Product Number | O25664A-GGS-TS3 |
Description | 256X64 GRAYSCALE GRAPHIC OLED |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C, Parallel 8-Bit, SPI 2.6" (66.04mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.6" (66.04mm) | |
Viewing Area | 71.10mm W x 19.26mm H | |
Backlight | Without Backlight | |
Dot Pixels | 256 x 64 | |
Interface | I2C, Parallel 8-Bit, SPI | |
Controller Type | SSD1322 | |
Graphics Color | White | |
Background Color | Black | |
Dot Size | 0.25mm W x 0.25mm H | |
Dot Pitch | 0.27mm W x 0.27mm H |
| Box: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,21000 € | 57,21 € |
| 10 | 54,60500 € | 546,05 € |
| 25 | 51,19720 € | 1.279,93 € |
| 50 | 47,58260 € | 2.379,13 € |
| 100 | 44,16600 € | 4.416,60 € |
| Unit Price without VAT: | 57,21000 € |
|---|---|
| Unit Price with VAT: | 66,93570 € |

