
O12864A-GLB-YW3 | |
|---|---|
DigiKey Part Number | 2632-O12864A-GLB-YW3-ND |
Manufacturer | |
Manufacturer Product Number | O12864A-GLB-YW3 |
Description | GRAPHIC DISPLAY OLED BLUE 0.96" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive Blue OLED - Passive Matrix 8-Bit, Parallel, I2C, SPI 1.06" (27.00mm) 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | Passive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.06" (27.00mm) | |
Viewing Area | 23.74mm W x 12.86mm H | |
Backlight | Without Backlight | |
Dot Pixels | 128 x 64 | |
Interface | 8-Bit, Parallel, I2C, SPI | |
Controller Type | SSD1306 | |
Graphics Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 € | 15,72 € |
| 10 | 15,11200 € | 151,12 € |
| 25 | 14,28600 € | 357,15 € |
| 50 | 13,47700 € | 673,85 € |
| 100 | 12,61640 € | 1.261,64 € |
| Unit Price without VAT: | 15,72000 € |
|---|---|
| Unit Price with VAT: | 18,39240 € |









