
O12832A-GW-YW3 | |
|---|---|
DigiKey Part Number | 2632-O12832A-GW-YW3-ND |
Manufacturer | |
Manufacturer Product Number | O12832A-GW-YW3 |
Description | GRAPHIC DISPLAY OLED WHITE 0.9" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Passive White OLED - Passive Matrix I2C 1.01" (25.53mm) 128 x 32 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 1.01" (25.53mm) |
Manufacturer Focus LCDs | Viewing Area 24.38mm W x 7.58mm H |
Packaging Bulk | Backlight Without Backlight |
Part Status Active | Dot Pixels 128 x 32 |
Display Type OLED - Passive Matrix | Interface I2C |
Display Mode Passive | Controller Type SSD1306BZ |
Touchscreen Non-Touch | Graphics Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 13,02000 € | 130,20 € |
| 25 | 12,31520 € | 307,88 € |
| 50 | 11,60960 € | 580,48 € |
| 100 | 10,87020 € | 1.087,02 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 15,85350 € |



