
E90RA-HW300-C | |
|---|---|
DigiKey Part Number | 2632-E90RA-HW300-C-ND |
Manufacturer | |
Manufacturer Product Number | E90RA-HW300-C |
Description | 9.0" TFT HDMI CAPACITIVE TOUCH |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color HDMI 9" (228.60mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 9" (228.60mm) | |
Viewing Area | 199.00mm W x 112.70mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | HDMI | |
Controller Type | GT9270 | |
Graphics Color | Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,16000 € | 211,16 € |
| 10 | 199,36700 € | 1.993,67 € |
| 25 | 191,21680 € | 4.780,42 € |
| 50 | 175,81200 € | 8.790,60 € |
| 100 | 157,68770 € | 15.768,77 € |
| Unit Price without VAT: | 211,16000 € |
|---|---|
| Unit Price with VAT: | 247,05720 € |

