
E17RG11216LW6M300-N | |
|---|---|
DigiKey Part Number | 2632-E17RG11216LW6M300-N-ND |
Manufacturer | |
Manufacturer Product Number | E17RG11216LW6M300-N |
Description | 1.77" TFT MCU RGB SPI 128X160 |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 1.77" (44.96mm) 128 x 160 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.77" (44.96mm) | |
Viewing Area | 28.02mm W x 35.04mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 160 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ILI9163 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,68000 € | 18,68 € |
| 10 | 18,34800 € | 183,48 € |
| 25 | 18,15880 € | 453,97 € |
| 50 | 17,82300 € | 891,15 € |
| 100 | 17,60790 € | 1.760,79 € |
| Unit Price without VAT: | 18,68000 € |
|---|---|
| Unit Price with VAT: | 21,85560 € |





