
C162D-FTW-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162D-FTW-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162D-FTW-LW65 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 122.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 7 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.55mm H x 5.20mm W | |
Outline L x W x H | 122.00mm x 44.00mm x 13.50mm | |
Viewing Area | 99.00mm L x 24.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 5V | |
Dot Size | 1.00mm W x 1.15mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Gray |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| 10 | 18,91600 € | 189,16 € |
| 25 | 18,32200 € | 458,05 € |
| 50 | 17,73700 € | 886,85 € |
| 100 | 17,14320 € | 1.714,32 € |
| 250 | 16,43748 € | 4.109,37 € |
| 500 | 15,07772 € | 7.538,86 € |
| 1.000 | 14,56135 € | 14.561,35 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 22,82670 € |




