
C81A-YTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C81A-YTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C81A-YTY-LW65 |
Description | 8X1 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 7 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 8.0 | |
Display Format | 8 x 1 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 10.75mm H x 6.45mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.50mm | |
Viewing Area | 61.00mm L x 15.80mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 1.25mm W x 1.30mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 8,56300 € | 85,63 € |
| 25 | 8,29600 € | 207,40 € |
| 50 | 8,02940 € | 401,47 € |
| 100 | 7,76260 € | 776,26 € |
| 250 | 7,45280 € | 1.863,20 € |
| 500 | 6,82456 € | 3.412,28 € |
| 1.000 | 6,60080 € | 6.600,80 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,33110 € |

