
C162A-FTY-LW65 | |
|---|---|
DigiKey Part Number | 2632-C162A-FTY-LW65-ND |
Manufacturer | |
Manufacturer Product Number | C162A-FTY-LW65 |
Description | 16X2 FSTN GRAY CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - Yellow Parallel 80.00mm x 36.00mm x 11.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | Parallel | |
Controller Type | AIP31066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 9,81100 € | 98,11 € |
| 25 | 9,50960 € | 237,74 € |
| 50 | 9,19980 € | 459,99 € |
| 100 | 8,89860 € | 889,86 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 11,85210 € |

