
C204C-BW-LW63 | |
|---|---|
DigiKey Part Number | 2632-C204C-BW-LW63-ND |
Manufacturer | |
Manufacturer Product Number | C204C-BW-LW63 |
Description | 20X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 79.00mm x 36.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.15mm H x 2.35mm W | |
Outline L x W x H | 79.00mm x 36.00mm x 13.00mm | |
Viewing Area | 60.00mm L x 28.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.43mm W x 0.60mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,67000 € | 17,67 € |
| 10 | 17,13500 € | 171,35 € |
| 25 | 16,59240 € | 414,81 € |
| 50 | 16,05880 € | 802,94 € |
| 100 | 15,52520 € | 1.552,52 € |
| Unit Price without VAT: | 17,67000 € |
|---|---|
| Unit Price with VAT: | 20,67390 € |

