
C162DXBSYLY6WT | |
|---|---|
DigiKey Part Number | 2632-C162DXBSYLY6WT-ND |
Manufacturer | |
Manufacturer Product Number | C162DXBSYLY6WT |
Description | 16X2 STN YELLOW/GREEN CHARACTER |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow Parallel 85.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 85.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 64.50mm L x 16.40mm W |
Packaging Box | Backlight LED - Yellow |
Part Status Active | Voltage - Supply 5V |
Number of Characters 32.0 | Dot Size 0.56mm W x 0.61mm H |
Display Format 16 x 2 | Interface Parallel |
Character Format 5 x 8 Dots | Controller Type ST7066U-0A |
Display Type STN - Super-Twisted Nematic | Operating Temperature -20°C ~ 70°C |
Display Mode Transflective | Text Color Black |
Character Size 5.23mm H x 3.00mm W | Background Color Yellow |
| Box: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 10,57300 € | 105,73 € |
| 25 | 10,24120 € | 256,03 € |
| 50 | 9,90980 € | 495,49 € |
| 100 | 9,58690 € | 958,69 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,75300 € |

